DA2033-ALD

Coilcraft
994-DA2033-ALD
DA2033-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
100 kHz
10 uH
1.5 kV
- 40 C
+ 125 C
18 mm
17 mm
9.78 mm
DA2033
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 6 A
Maximum DC Current: 5 A
Maximum DC Resistance: 15 mOhms, 1.1 Ohms
Primary Resistance: 15 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.1 Ohms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 2,623

Stock:
2,623
Can Dispatch Immediately
On Order:
1,000
Expected 09/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€5.98 €5.98
€5.10 €51.00
€4.90 €122.50
€4.75 €237.50
€4.40 €440.00
Full Reel (Order in multiples of 200)
€4.18 €836.00
€4.02 €4,020.00
€3.90 €9,360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩