MACOM Audio Transformers / Signal Transformers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz 8,470In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 5,992In Stock
6,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single Transmission Line SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers TRANSFORMER 989In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 2,059In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel Broadband, CATV 3.97 mm 2.79 mm 2.79 mm

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1,349In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1,386In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 4:1 Flux Coupled, 1-350MHz 1,723In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Reel, Cut Tape

MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 1,448In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 2,443In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single MoCA Band 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 RF, 5-1200MHz 9,708In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single Broadband, CATV 3.81 mm 2.79 mm 3.8 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1,144In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1,858In Stock
Min.: 1
Mult.: 1
: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 2,354In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single Broadband, CATV 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,128In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 8,440In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single CATV Broadband 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 3,655In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer 1:1 TxLine 1,958In Stock
Min.: 1
Mult.: 1
: 2,000
Transmission Line Transformers SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1,721In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1,663In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4,791In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 621In Stock
Min.: 1
Mult.: 1
: 1,500

Baluns SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 20,369In Stock
54,000On Order
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1 14,237In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 100 kHz to 200 MHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 44,713In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 1,132In Stock
6,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel