85 MHz Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 33,549In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Taoglas Antennas WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna 409In Stock
2,300On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 5 dBi 85 MHz 50 Ohms 2 - 40 C + 105 C 1 Band Adhesive Mount Pin 2.45 GHz Wireless Application 25 mm 25 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz 86In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 873 MHz 958 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby - 0.3 dBi 85 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 65 mm HD Bulk
KYOCERA AVX Antennas Automotive On/Off Gr ound WiFi/BT PCB 418,500Factory Stock Available
Min.: 1
Mult.: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel