UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 140V 20mm Epoxy UltraMOV 1,467In Stock
1,000Expected 26/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 1,401In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 20mm Epoxy UltraMOV 1,170In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20mm Epoxy UltraMOV 2,559In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV 1,021In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 650In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 390In Stock
13,000Expected 10/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Epoxy UltraMOV 1,718In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 915In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 384In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape
Littelfuse Varistors 300V 20mm Epoxy UltraMOV 586In Stock
1,600Expected 18/12/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Epoxy UltraMOV 5In Stock
3,500Expected 18/11/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 20mm Epoxy UltraMOV 2,897In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 0.0105 uF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 2,444In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 20mm Epoxy UltraMOV 2,368In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 420V 20mm Epoxy UltraMOV 413In Stock
1,200Expected 01/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20mm Epoxy UltraMOV 1,350In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 643 V to 787 V 1.18 kV 20 mm 10 kA 340 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 730In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 99In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20mm Epoxy UltraMOV 60In Stock
9,000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75V 20mm Epoxy UltraMOV 2,950In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 20mm Phenolic UltraMOV 995In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 20mm Phenolic UltraMOV 166In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 20mm Phenolic UltraMOV 1,198In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 125 C Bulk
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 942In Stock
1,200Expected 28/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Bulk