ERTJ Series Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors 3.0KOhms 5% THERMISTOR NTC 5,762In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4500 K 3 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhm 5% NTC Thermistor 24,398In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4050 K 47 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 13,175In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 100 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 100Kohms 1% B(25/50) 4700K+/-1% 9,464In Stock
10,000Expected 08/06/2026
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 2% THERMISTOR NTC 2,640In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 100 kOhms 66 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100KOhms 5% THERMISTOR NTC 12,184In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 100 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 150KOhms 5% THERMISTOR NTC 18,375In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 150 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402NTC thermistor,1%, 220k Ohm 5,215In Stock
Min.: 1
Mult.: 1
: 10,000
ERTJ 4700 K 220 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 330Kohm 3% 4,805In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 330 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 330KOhms 5% THERMISTOR NTC 7,564In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 330 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 1,249In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 47 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470kOhms 1% NTC Thermistor 7,280In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 470 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-1% AEC-Q200 15,312In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 470 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm 3% 9,490In Stock
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 470 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 470KOhms 5% THERMISTOR NTC 26,890In Stock
20,000Expected 08/06/2026
Min.: 1
Mult.: 1
: 10,000

ERTJ 4700 K 470 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 9,062In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 100 OHM 5% 12,431In Stock
12,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 100 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 5,365In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2750 K 22 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 7,332In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2750 K 22 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 7,180In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2750 K 33 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 33Ohms 5% THERMISTOR NTC 4,037In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2750 K 33 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 4,134In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 3,227In Stock
4,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 47 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 14,204In Stock
12,000Expected 11/06/2026
Min.: 1
Mult.: 1
: 4,000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 20,047In Stock
Min.: 1
Mult.: 1
: 4,000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel