VE Series Varistors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 22V 30A 0603 AEC-Q200 2,650In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200
20,950Expected 17/02/2027
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 120 A 400 mJ 290 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 30A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

VE + 150 C AEC-Q200 Reel
KEMET Varistors 11V 30A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 14V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 22V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,500

VE - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 45V 120A 1206 AEC-Q200 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 92 V 120 A 600 mJ 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 85V 120A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 2,000
: 2,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 14V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 31V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 67 V 200 A 1 J 510 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 200a 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 56V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VE + 150 C AEC-Q200 Reel
KEMET Varistors 65V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 2,000
: 2,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 85V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 2,000
: 2,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 14V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 46 V 400 A 1.8 J 1.7 nF - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 11V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 65V 400A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VE - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 85V 400A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 100V 400A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 45V 600A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 56V 600A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 14V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,500
: 1,500

VE - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 22V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,500
: 1,500

VE + 150 C AEC-Q200 Reel