FI105L0829GZ-T

TAIYO YUDEN
963-FI105L0829GZ-T
FI105L0829GZ-T

Mfr.:

Description:
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE TSL1N15H829MLS0GZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
698 MHz to 894 MHz, 880 MHz to 960 MHz
196 MHz, 80 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
FI
Reel
Brand: TAIYO YUDEN
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Low Pass
Part # Aliases: TSL1N15H829MLS0GZT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency Products

TAIYO YUDEN High-Frequency Products include SAW/FBAR devices, chip antennas, and multilayer ceramic devices (filters, diplexers, baluns). These components optimize data transmission through high attenuation and low insertion loss for efficient frequency utilization. TAIYO YUDEN High-Frequency Products feature compact package sizes with high performance and low interference for the latest designs in BLUETOOTH®, Wireless LAN, Digital TV, GPS, and telecommunication applications.

FI Ceramic Filters

TAIYO YUDEN FI Ceramic Filters are compact and low-profile RF filters that help to reduce design size. These filters feature low insertion losses, decrease power consumption, and provide cost-effective solutions. TAIYO YUDEN FI Ceramic Filters are available in a broad frequency range from MHz to GHz with stable temperature characteristics to support the latest designs. High attenuation rates optimize frequency band coexistence and decrease signal interference.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
€0.32 €3,200.00

Similar Product

TAIYO YUDEN TSL1N15H829MLS0GZT
TAIYO YUDEN
Signal Conditioning 960MHz 0.9dB 50Ohms Low Pass Filters - LPF