NTC Thermistors - NTC

Results: 5,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 30K OHM 1.0C BEAD 191In Stock
Min.: 1
Mult.: 1

PX 3892 K 30 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103J6SRB 900In Stock
4,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4,000

NCP 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3450K 0805 1,766In Stock
4,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 4,000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Straight Lead 183In Stock
Min.: 1
Mult.: 1

D2 2650 K 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Clinch lead 107In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 8amps Straight Lead 306In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 0.5% 138In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 20 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 232kohm 3% 9In Stock
Min.: 1
Mult.: 1

ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Clinch lead 83In Stock
Min.: 1
Mult.: 1

D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead 5In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Straight Lead 205In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 500In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 8amps Clinch Short Lead 42In Stock
Min.: 1
Mult.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 9.1kohm 5% 459In Stock
Min.: 1
Mult.: 1

CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 1,616In Stock
Min.: 1
Mult.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 498In Stock
Min.: 1
Mult.: 1
LC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500In Stock
Min.: 1
Mult.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC 1206 150 Ohm 5% 1,223In Stock
Min.: 1
Mult.: 1
: 3,000

NC20 3910 K 150 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC - THERMISTOR 2,874In Stock
Min.: 1
Mult.: 1

ND0x 3630 K 1.5 kOhms 250 mW 10 % PCB Mount Radial - 55 C + 150 C 3.5 mm 38.5 mm 3.5 mm 3 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1,814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Honeywell NTC (Negative Temperature Coefficient) Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC 37In Stock
Min.: 1
Mult.: 1

112 3518 K 1 kOhms 400 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm 9.6 mm 1.14 mm 1.14 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 504In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 4amps Clinch Short Lead 36In Stock
400On Order
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4.7ohms 6amps Clinch lead 62In Stock
Min.: 1
Mult.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch lead 424In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk