ZNR Varistors

Results: 1,257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A241
17,350Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C Bulk
Panasonic Varistors 120V 4500A ZNR SUR ABSORBER 14MM
9,110Expected 11/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 42 J 2700 pF - 40 C + 85 C Bulk
Panasonic Varistors 25V 10A CLAMP
15,880Expected 19/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 11 J 7000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A511
8,173On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Panasonic Varistors 82V 4500A ZNR SUR ABSORBER 14MM
11,549Expected 15/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 56 J 3700 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A112
2,000Expected 13/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
Panasonic Varistors 47V 2000A ZNR SUR ABSORBER 20MM
3,636On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 3 A 34 J 0.0135 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A511
5,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 300A SMD SUR ABSORB ZNR VF
5,339Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 68V 125A SMD SUR ABSORB ZNR VF
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 82V 600A VFM ZNR SURGE ABSORBER
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorber, Type E
45Expected 18/05/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 300 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Varistors 820V 8KA 48x42x14mm
10Expected 16/06/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 463 VAC 670 VDC 820 V 1.355 kV 8 kA 215 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 470V 25KA 60x55x14mm
48On Order
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2500 pF - 40 C + 85 C Bulk
Panasonic Varistors 820V 25KA 60x55x14mm
20Expected 08/06/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1800 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber
4,746On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Varistors 430volts 4500A 10mm Straight Leads
3,000Expected 10/06/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 820volts 4500A 10mm Straight Leads
4,000Expected 12/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors 430volts 4500A 10mm Crimped Leads T&R
5,000Expected 12/08/2026
Min.: 1
Mult.: 1
Reel: 5,000

ERZ-E10 PCB Mount Radial 275 VAC 350 VDC 430 V 1.025 kV 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber
9,000Expected 09/09/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber
3,000Expected 21/07/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 1,064In Stock
2,000Expected 26/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber
771Expected 10/06/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber
1,000Expected 22/07/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber
1,400Expected 25/05/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk