NTC Thermistors - NTC

Results: 5,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 434In Stock
Min.: 1
Mult.: 1

NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1,180In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 241In Stock
300Expected 18/09/2026
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 234In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 111In Stock
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 88In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 4,126In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 590In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 234In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 123In Stock
400Expected 18/09/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 269In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 22K 84In Stock
5,000Expected 15/04/2027
Min.: 1
Mult.: 1
: 5,000

NTC 4100 K 22 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated 231.4K ,5% @ 25C 2,877In Stock
Min.: 1
Mult.: 1
TH 4176 K 231.4 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 4.2 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 396In Stock
Min.: 1
Mult.: 1

LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 470Kohm 5% 1,833In Stock
Min.: 1
Mult.: 1
: 3,000

NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 444In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 165In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 68K OHM 10% DO35 30In Stock
Min.: 1
Mult.: 1

3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 108In Stock
Min.: 1
Mult.: 1

PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6,798In Stock
Min.: 1
Mult.: 1
: 4,000

NCP 3950 K 4.7 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 104kohm 3% 0603 2,468In Stock
Min.: 1
Mult.: 1
: 4,000

KT 4390 K 100 kOhms 4.5 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 369In Stock
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk