8 pF Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 15ppm -30C - 85C 762In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 15 PPM 15 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 50ppm -40C - 125C 1,927In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 25ppm -40C - 85C 184In Stock
1,000Expected 28/07/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 16 MHz 25 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20MHZ 8pF 15ppm 50ppm -40C - 125C 764In Stock
2,000Expected 14/07/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20C - 70C 1,603In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40C - 85C 1,549In Stock
3,000Expected 21/07/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 15ppm 50ppm -40C - 125C 472In Stock
1,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECS-33B 7/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS 2,991In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-2236B 10/10 ppm -30 - +85C 1 ppm Aging 2520 4-SMD RoHS 189In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 4,002In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/15 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 2,860In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 15 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 - +85C 1 ppm Aging 3225 4-SMD RoHS 2,363In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 48 MHz 15 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 8pF 10ppm 15ppm -30C - 85C 943In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 48 MHz 15 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape
ECS Crystals Crystal,50MHz,15ppm,10ppm,8pF,50 Ohms,Fundamental,-30C - 85C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 683In Stock
1,000Expected 04/08/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 50 MHz 15 PPM 10 PPM SMD/SMT - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD, ESR 30, 7ppm, 10ppm, -30C - 85C, 2.5 x 2.0 x 0.5 100 w Max 1 ppm 1st Year Max 1,938In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 40 MHz 10 PPM 7 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 319In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 336In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Cut Tape
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 43In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 26 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 691In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 9.843 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 739In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 12 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 1,118In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 20 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 740In Stock
2,000Expected 28/07/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 8pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 622In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz 8pF 828In Stock
Min.: 1
Mult.: 1

Crystals 32.768 kHz 20 PPM Radial Cylinder - 10 C + 60 C Bulk