ANT-W63-MON-RPS

TE Connectivity / Linx Technologies
712-ANT-W63-MON-RPS
ANT-W63-MON-RPS

Mfr.:

Description:
Antennas Antenna MON Wifi6/6E Swivel SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
500
Expected 23/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.68 €9.68
€9.43 €1,886.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Tilt/Swivel
4.2 dBi
50 Ohms
2.4
5 W
- 40 C
+ 130 C
3 Band
Panel Mount
Connector
RP-SMA Plug
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
72 mm
29.4 mm
MON
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 150 mm x 90 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas

TE Connectivity / Linx Technologies ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas are compact monopole tilt/swivel whip antennas designed for superior performance in the 2.4GHz, 5GHz, and 6GHz bands. These TE Connectivity / Linx Technologies antennas support both Wi-Fi 6 and Wi-Fi 6E. The ANT-W63-MON works with multiple ground plane configurations, and the hinged design allows the antennas to be positioned for optimum performance. The series is available with an SMA plug (male pin) or RP-SMA plug (female socket) connector.

MON Series LTE Antenna

TE Connectivity / Linx Technologie MON series LTE Antenna covers all common 4G/3G/2G and LTE bands. The LTE-MON series provides excellent multiband cellular and cellular IoT performance in three options. MON-L targets 600MHz and 700MHz bands like 71, 12, 13, 14. MON-E is an optimized 800MHz LTE plus GNSS/GPS and BLUETOOTH®. MON is for general-purpose LTE and features a high-end design that provides excellent performance in a tiny package, offering higher efficiency at the lower frequency bands. The tilt and swivel joint design allows the antenna to be positioned for optimum performance in the product or folded against the enclosure for shipping or transport. TE Connectivity / Linx Technologie MON series is ideal for small devices, particularly when used for the Internet of Things (IoT) and with the CAT-M1 and NB-IOT standards.