Texas Instruments Transistor Output Optocouplers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 3,451In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 180 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8110-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 2,153In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 55 % 195 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8110 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 120 % 270 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8111-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 1,355In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 135 % 480 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8112 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1,649In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 200 % 450 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8112-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1,476In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 295 % 655 % 20 mA 1.2 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 40 C + 125 C ISOM8113-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 180 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8115-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 290 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,600In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 120 % 270 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8116-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 135 % 480 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,597In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 200 % 450 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8117-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1,328In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 195 % 710 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,769In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 295 % 655 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8118-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 6,393In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 180 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8110 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 4,025In Stock
4,000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 150 % 230 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8111 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 5,069In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 120 % 270 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8111 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 4,053In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.4 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 55 C + 125 C ISOM8113 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 2,439In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 295 % 655 % 50 mA 1.4 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 40 C + 125 C ISOM8113 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 180 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8115 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,964In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 150 % 230 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,960In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 120 % 270 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8116 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 255 % 380 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 450 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8117 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 4,203In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1,869In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 295 % 655 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8118 AEC-Q100 Reel, Cut Tape