Luminus Devices White LEDs

Results: 9,101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 223In Stock
Min.: 1
Mult.: 1
: 500

SFT-25R Reel, Cut Tape
Luminus Devices White LEDs 1,980In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices White LEDs 5000K 488In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 5000 K 720 lm 70 120 deg 3.75 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-WES Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 1,000In Stock
1,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices White LEDs 165In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices White LEDs 384In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Luminus Devices White LEDs 475In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5000 K 680 lm 70 120 deg 1.5 A 2.9 V 22 W - 40 C + 100 C SST-40 Reel, Cut Tape
Luminus Devices White LEDs 5000K 70CRI 3,725In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3,785In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5,986In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-14 Series 381In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 2755 lm 95 120 deg 720 mA 33.5 V 24.1 W 18.5 mm 18.5 mm 0.87 mm + 140 C Tinted Round Flat Diffused CXM-14 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2,287In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 2,261In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 510 lm 95 120 deg 150 mA 36 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 105 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 3 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2,198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs White 2200 K 90-CRI, MP-2016 Series 116,807In Stock
85,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices White LEDs White 5700 K 95-CRI, MP-3030 Series 35,015In Stock
50,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 90-CRI, CXM-9 Series 360In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 90 13.5 mm 13.5 mm 1.37 mm Yellow 9 mm Round Flat Clear Salud Series COB Tray

Luminus Devices White LEDs 437In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 737In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3360 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 1,800In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 18 V 3.6 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3030 Series 63,221In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3030 Cool White 6500 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 980In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 1,876In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 590 lm 95 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs 945In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 1,411In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape