Broadcom Limited HSMW Series White LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs Top Mt InGaN White 45,710In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip,SMT R/Angle InGaN,White 10,800In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 1 cd 120 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.43 mm - 40 C + 85 C Colorless 3.7 mm x 0.9 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 13,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1305 (3412 metric) White 180 mcd 150 deg 20 mA 3.6 V 78 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip,top Mt,InGaN,White 11,950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 White 28.5 mcd 150 deg 2 mA 3.15 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow 0.65 mm x 0.38 mm Rectangular Diffused HSMW
Broadcom / Avago White LEDs PLCC2 Top Mt White 16,405In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs InGaN White N White 8,130In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip Top Mt White 6,671In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 180 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 7,122In Stock
12,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip top Mt White InGaN 14,304In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel