MouseReel LED Lighting Driver ICs

Results: 1,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
NXP Semiconductors LED Lighting Driver ICs 24-bit 32 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 29,217In Stock
Min.: 1
Mult.: 1
: 6,000

24 Output Boost, Buck 32 mA HVQFN-40 5.5 V 2.7 V 8 MHz 500 mV to 5.5 V PCA9957 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6V-60V 1A Buck LED Driver 26,343In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 1 A SOIC-8 60 V 6 V 600 kHz MP2489 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Highly-integrated 4- channel 120-mA auto 23,637In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 2A LED Driver w/Inte grated NFET A 595-T A 595-TPS92515QDGQRQ1 10,977In Stock
Min.: 1
Mult.: 1
: 250

1 Output Buck 2 A MSOP-PowerPad-10 42 V 5.5 V 2 MHz Adjustable TPS92515 - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Boost/SEPIC high dim ming performance LE 8,316In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output Boost, SEPIC 200 mA QFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V TPS92390 - 40 C + 125 C I2C Control, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive 3-A synch ronous buck LED dri 16,569In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output Buck HTSSOP-16 36 V 5.5 V 400 kHz to 2.2 MHz TPS92643 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs High-Brightness LED Matrix Mgr 11,733In Stock
Min.: 1
Mult.: 1
: 1,000

12 Output Boost, Buck 1.5 A HTQFP-48 5.5 V 4.5 V 16 MHz Adjustable TPS92661 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3,896In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs Automotive 3A single channel LED driver with integrated DC-DC converter 7,056In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A max CC LED DRVR 7,854In Stock
Min.: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs White LED pwr supply large dis backlight 34,061In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 20 mA QFN-8 5.5 V 3 V 37 V STLD40D - 40 C + 85 C Overvoltage Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs Low-Dropout, Constant-Current Triple Whi 22,987In Stock
Min.: 1
Mult.: 1
: 2,500

3 Output Boost, Buck 60 mA SOT-23-6 5.5 V 2.5 V Adjustable MAX1916 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 56,354In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A Max Const LED Driver 32,589In Stock
Min.: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A PowerSO-10 40 V 4.5 V 50 kHz Adjustable STCS2A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,50mA +/-15% 102,972In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
Nisshinbo LED Lighting Driver ICs 34V Constant-Current LED Driver Controller 2,248In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 34 V 3.6 V 1 kHz Adjustable R1580N - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LM3648 1.5-A 12-DSBG A -40 to 85 8,974In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Highly-integrated 3- channel 120-mA auto 3,870In Stock
Min.: 1
Mult.: 1
: 2,000

3 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8869 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8Ch LED Driver 1,768In Stock
Min.: 1
Mult.: 1
: 2,000

8 Output 500 mA TSSOP-20 13 V 4.5 V 1 MHz TLC59213 - 40 C + 85 C Darlington Source Driver Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs AC 16B Constant-Crnt 1,614In Stock
Min.: 1
Mult.: 1
: 2,000

16 Output 120 mA HTSSOP-24 5.5 V 3 V 30 MHz TLC5927 - 40 C + 125 C LED Open Detection, LED Short to Ground Detection, LED Short to VLED Detection, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Constant Crnt L ED Driver A 595-TLC A 595-TLC5928DBQ 2,314In Stock
Min.: 1
Mult.: 1
: 2,500

16 Output Boost 35 mA QSOP-24 5.5 V 3 V 35 MHz 17 V TLC5928 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 24V 400mA Switch 1MH z Boost Converter A A 595-TPS61062YZFT 2,992In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output 400 mA DSBGA-8 6 V 6 V 1 MHz 24 V TPS61062 - 40 C + 85 C Brightness Control/Dimming, Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 300kHz 85 to 277Vac 10V Mosfet LED 4,001In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output SOIC-8 277 V 85 V 300 kHz AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs High efficiency boos t for white LED&apo A 926-LM3509SDE/NOPB 1,510In Stock
Min.: 1
Mult.: 1
: 4,500

2 Output Boost 30 mA WSON-10 5.5 V 2.7 V 1.27 MHz 21 V LM3509 - 40 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 4 channel LED driver with dual PWM brigh A 926-LP5524TM-5/NOPB 5,248In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output Boost 25 mA DSBGA-9 5.5 V 2.7 V Adjustable LP5524 - 40 C + 85 C Direct PWM Dimming Reel, Cut Tape, MouseReel