Amber LEDs Single Colour LEDs

Results: 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Amber 1/2 Watt 617nm, 140mA 22,228In Stock
Min.: 1
Mult.: 1
: 600

Amber LEDs SMD/SMT SMD-2 617 nm 15 cd 14 lm 140 mA 2.15 V 500 mW Dome Water Clear OSLON SX Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber Power TOPLED 2,841In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT TOPLED 617 nm 8.87 cd 9.8 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel AEC-Q102
Bivar Single Colour LEDs Amber 610 nm Water Clear 1,944In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 1206 (3216 metric) 607 nm 6 mcd 20 mA 2 V 78 mW Amber 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs LED Thru-Hole 3mm Amber 610 nm 1,295In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 605 nm 25 mcd 20 mA 2 V 80 mW Amber 3 mm Dome Diffused Bulk
Bivar Single Colour LEDs LED Thru-Hole 3mm Super Amber 620 nm 861In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 605 nm 100 mcd 20 mA 1.8 V 100 mW Amber 3 mm Dome Diffused Bulk
Lumex Single Colour LEDs 2mm x 5mm Amber 11,887In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole 605 nm 5 mcd 20 mA 2 V 105 mW Amber 2.5 mm x 5 mm Rectangular Diffused Bulk
Bivar Single Colour LEDs Amber 610nm 90mcd Water Clear 11,340In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT Side Looker 605 nm 90 mcd 20 mA 2.1 V 78 mW Amber 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 12V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 1,998In Stock
997On Order
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W ezyLED 24V / AMBER / 3030 PACKAGE/ 1300K 1,970In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, AMBER, 1300K, 3030 EMC, AC ezyLED 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 24V, CCT 1300K, PC Amber, 3030 EMC, DC ezyLED 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 24 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 12V, AMBER, 1300K, 3030 EMC, AC ezyLED 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1212 (3030 metric) 1300 K 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Broadcom / Avago Single Colour LEDs 3W 3535 Amber 90deg 1,600In Stock
Min.: 1
Mult.: 1
: 800

Amber LEDs SMD/SMT 590 lm 68 lm 350 mA 2.4 V 1.96 W 2.2 mm x 1.55 mm Dome Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Amber 2.1V 100mA 605nm 7,389In Stock
Min.: 1
Mult.: 1
: 5,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 700 mcd 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 3535 1W-3W AMBER SMT LED, 590NM 1,988In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 592 nm 132 lm 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
Cree LED Single Colour LEDs Amber 5In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole Piranha 591 nm 70 mA 2.6 V 224 mW Colorless 3 mm Dome Clear Tube
Broadcom / Avago Single Colour LEDs 3W 3535 Amber 120deg 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 590 lm 68 lm 350 mA 2.4 V 1.96 W 2.6 mm x 1.32 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 987In Stock
Min.: 1
Mult.: 1
: 500

Amber LEDs SMD/SMT 609 nm, 612 nm 970 lm, 1210 lm 6 A 2.9 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 176In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm 3900 lm, 4840 lm 6 A 11.6 V LE xx PxMQ_AQ Tray
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Amber 2.1V 100mA 605nm 3,898In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1410 (3528 metric) 610 nm 320 mcd 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs DURIS E 2835 GA JTLPS1.23 20,506In Stock
Min.: 1
Mult.: 1
: 10,000

Amber LEDs SMD/SMT 2835 615 nm 11.1 cd 34.5 lm 150 mA 2.3 V 350 mW Colorless Rectangular with Sidecut Clear GA JTLPS1.23 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI Phosphor Converted Amber 7,630In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 0606 (1616 metric) 80.6 nm 80.6 lm 350 mA 2.85 V Colorless 1.6 mm x 1.6 mm Square Clear
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Amber 588-592nm 218,171In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 2835 590 nm 48 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Amber 585nm - 595nm 5,855In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT SMD-2 590 nm 74 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel