Cree LED Red LEDs Single Colour LEDs

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs Red, 67.2lm 1,588In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 67.2 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 2,416In Stock
6,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 630 nm 73.9 lm 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 757In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 73.9 lm 350 mA 2.1 V 3.5 W Dome Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm XLamp XP-E LED 1,830In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 45.7 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 5,194In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 645 nm 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED 375 lm 1,230In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm 375 lm 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 7,455In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 73.9LM 1,286In Stock
6,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 73.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 51.7lm 13,536In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 51.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XR-C LED 1,250In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 2,440In Stock
Min.: 1
Mult.: 1
: 1,400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 620-630nm 18.1lm @ 150mA 3,134In Stock
Min.: 1
Mult.: 1
: 1,400

Red LEDs SMD/SMT PLCC-4 630 nm 18.1 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 1,227In Stock
Min.: 1
Mult.: 1
: 1,400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 56.8lm XLamp XP-C LED 474In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 615 nm 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 51.7LM 1,414In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 625 nm 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 619-624nm 2240-3550mcd 8,120In Stock
Min.: 1
Mult.: 1
: 2,800

Red LEDs SMD/SMT PLCC-6 624 nm 2.8 cd 10 mA, 10 mA, 15 mA 2.1 V 130 mW Colorless Square Diffused CLX6F-RKB Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 4,304In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 450mW 1,727In Stock
2,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 670 nm 450 mW 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 62LM 2,104In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1017-2347mcd 3,892In Stock
Min.: 1
Mult.: 1

Red LEDs 624 nm 1017 mcd 15 mA 2 V 130 mW Red 3.9 mm x 3 mm Oval Dome Clear C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1205-1976mcd 230In Stock
Min.: 1
Mult.: 1

Red LEDs 1205 mcd C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red Round 5,230In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 12000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Bulk
Cree LED Single Colour LEDs Red Round 4,368In Stock
7,500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2,500

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 12000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Ammo Pack
Cree LED Single Colour LEDs Red Round 8,826In Stock
16,000Expected 13/11/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 8200 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Bulk
Cree LED Single Colour LEDs Red Round Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 12000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAS Bulk