STEVAL-LLL013V1

STMicroelectronics
511-STEVAL-LLL013V1
STEVAL-LLL013V1

Mfr.:

Description:
LED Lighting Development Tools 7x25 LED Matrix panel based on STP16CPC26

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€87.20 €87.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
STP16CPC26
STP16CPC26
5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 88.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL013V1 7x25 LED Matrix Board

STMicroelectronics STEVAL-LLL013V1 7x25 LED Matrix Board is controlled by two STP16CPC26 LED drivers and evaluates the features of the STP16CPC26 when used to drive an LED matrix. The LED matrix board displays banners where each pixel can have a different brightness level (32 levels). Scroll banners horizontally in both directions for light effects with a screen refresh rate higher than 100Hz. Banners are loaded by the use of the STSW-LLL013GUI PC software app. Additional potentiometers on the board allow users to change the brightness of the whole display and the speed of the banner scrolling effects. Many hardware resources are available to showcase the board's potential features. These resources include pin connectors that deliver additional MCU features, a JTAG interface, and a serial input/output to cascade other LED drivers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.