OSLON White LEDs

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White 4000K OSLON SSL 80 486In Stock
1,800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 3000 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K OSLON SSL 80 2,395In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 1,592In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 6500 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 2,054In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 5700 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 1,289In Stock
2,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs White 128 cd 395 lm 120 deg 1 A 3.15 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs Ultra White OSLON LX 874In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 703In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 3500K OSLON Square 6,544In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 3500 K 60 cd 180 lm 90 120 deg 700 mA 2.8 V 3.1 mm 3.1 mm 1.95 mm - 40 C + 125 C GW CSSRM1.BM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K 70CRI OSLON Square 1,263In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 67In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs KW CELMM1.TG 750In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White 133 cd 410 lm 120 deg 1.5 A 3.41 V 5.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELMM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSLON SSL 80 1,800In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 3500 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K OSLON SSL 80 867In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4500 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 99In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 3500 K 290 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 6500 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 5000 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Warm White 2700 K 280 lm, 310 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT White 6500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Warm White 3500 K 300 lm, 330 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Cool White 5000 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Warm White 1800 K 230 lm, 250 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Warm White 2700 K 310 lm, 330 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs
6,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 6,000

White LEDs SMD/SMT Neutral White 6500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape