Tray White LEDs

Results: 15,302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XFLC05 Gen 1 Light Emitting Diode 150In Stock
€2.79
€2.08
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 6500 K 5600 lm 70 115 deg 12 A 2.9 V 1.7 mm + 105 C Colorless 12.6 mm Round Flat Clear XFL Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 222In Stock
€2.92
€2.08
€1.62
€1.41
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 3000 K 378 cd 1045 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 238In Stock
€4.57
€3.35
€2.59
€2.36
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 82In Stock
€7.58
€5.75
€4.69
€4.24
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 4525 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 80In Stock
€7.58
€5.75
€4.69
€4.24
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 114In Stock
€8.30
€6.42
€5.19
€4.76
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 804In Stock
€2.92
€2.08
€1.62
€1.41
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 222In Stock
€2.95
€2.10
€1.63
€1.43
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 246In Stock
€2.95
€2.10
€1.63
€1.43
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 240In Stock
€3.98
€2.90
€2.23
€1.95
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 5700 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 180In Stock
€4.57
€3.35
€2.59
€2.36
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 2240 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 184In Stock
€4.57
€3.35
€2.59
€2.36
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 225In Stock
€2.92
€2.08
€1.62
€1.41
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 5700 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 248In Stock
€3.98
€2.90
€2.23
€1.95
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT White 4000 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 70In Stock
€7.58
€5.75
€4.69
€4.24
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 875In Stock
€6.27
€4.67
€3.64
€3.24
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3450 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 4000K, 90 CRI 939In Stock
€6.27
€4.67
€3.64
€3.24
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3620 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 61In Stock
€31.58
€30.98
€30.96
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 2.4 A 36 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 56In Stock
€30.96
€29.41
€25.89
€25.65
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 12767 lm 90 115 deg 1.2 A 72 V 86.4 W 24.85 mm 24.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp Pro9 Series 95In Stock
€30.96
€29.41
€25.89
€23.93
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13375 lm 90 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm + 105 C Yellow 30 mm Round Flat Translucent Tray
New Energy White LEDs White 3000 K, 70 CRI Starboard OSLON SQ 578In Stock
€10.13
€6.82
€6.48
€5.93
€5.70
Min.: 1
Mult.: 1
Horticulture LEDs Screw Star Warm White 3000 K 300 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 5700 K, 70 CRI Starboard OSLON SQ 603In Stock
€9.84
€6.62
€6.30
€5.84
€5.54
Min.: 1
Mult.: 1
Horticulture LEDs Screw Star Cool White 5700 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
Luminus Devices White LEDs HortiLum COB LED 1,068In Stock
€9.74
€7.99
€6.83
€6.39
€6.19
Min.: 1
Mult.: 1
Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 720 mA 36 V 24.5 W 19 mm 19 mm 1.37 mm + 105 C Tinted 14.3 mm Round Flat Diffused HortiLum White Tray
New Energy White LEDs White 3000 K, 80 CRI Starboard LUXEON C 328In Stock
€8.10
€6.21
€5.10
€4.61
€4.45
Min.: 1
Mult.: 1
White LEDs SMD/SMT Warm White 3000 K 102 mW 80 150 deg 350 mA 2.75 V 960 mW 19.9 mm 19.9 mm 1.701 mm + 105 C Colorless Dome Clear Tray
New Energy White LEDs White 6500 K, 70 CRI Starboard XPLA 255In Stock
€28.00
€22.16
€17.32
€17.10
Min.: 1
Mult.: 1
White LEDs Screw Cool White 6500 K 400 lm 70 115 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 2 mm + 85 C Tinted 3.45 mm x 3.45 mm Square Clear XPL - Starboard Tray