Infrared Emitters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters Infrared 940nm 67,362In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters High Power IR SMD LED 3,270In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters EMITTER CLEAR 940nm 13,423In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters IR Emitter 7,623In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1,773In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 751In Stock
5,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 880nm 848In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6,290In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 850nm 5,000In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 30 Degrees 11,312In Stock
17,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 13,973In Stock
8,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 12,411In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 11,757In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4,320In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters IR Emitter 4,011In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 77In Stock
16,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,530In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 12,247In Stock
14,000Expected 28/09/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 2.165 mW/sr 20 mA 1.6 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 7,046In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 282In Stock
2,000Expected 26/10/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4,760In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4,588In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 7,322In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1,424In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4,204In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk