AS1115-BSST

ams OSRAM
985-AS1115-BSST
AS1115-BSST

Mfr.:

Description:
LED Display Drivers LED Driver with Keyscan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,374

Stock:
8,374
Can Dispatch Immediately
On Order:
17,350
Expected 16/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.50 €2.50
€1.87 €18.70
€1.72 €43.00
€1.55 €155.00
€1.45 €362.50
€1.37 €685.00
€1.32 €1,320.00
Full Reel (Order in multiples of 2500)
€1.32 €3,300.00
€1.29 €6,450.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Display Drivers
RoHS:  
8 Digit
7 Segment
QSOP-24
5.5 V
2.7 V
335 mA
SMD/SMT
- 40 C
+ 85 C
AS1115
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Number of LEDs: 64 LED
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: 180230027 Q65114A0654
Unit Weight: 255.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.