LED Displays & Accessories

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CARHD 5,132In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.52 in Red 635 nm Common Anode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2723G
LITEON LED Displays & Accessories 4 Digit, Green 2,835In Stock
45Expected 26/10/2026
Min.: 1
Mult.: 1

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red Low Current 479In Stock
2,992Expected 14/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Orange Low Current 222In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Yellow 605 nm Common Cathode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Green Low Current 408In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 572 nm Common Cathode 464 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Red Low Current 286In Stock
2,759Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 975 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Yellow Low Current 79In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Cathode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Red 72In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube


LITEON LED Displays & Accessories 2 Digit, Orange Low Current 98In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Orange 605 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 506In Stock
3,200Expected 07/12/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 109In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Green 533In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red 1,155In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 55In Stock
2,340Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Orange 728In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Cathode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 28In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 0.5 in Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories green 980In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Hi-Eff Red 1,087In Stock
31Expected 28/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Anode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 692In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 870 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CCRHD 1,851In Stock
3,188Expected 09/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 631 nm Common Cathode 520 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CARHD 814In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG GRN .40" CARLHD 72In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 448In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CARHD 280In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Anode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red CARHD 497In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 631 nm Common Anode 520 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube