SC0896

Raspberry Pi
358-SC0896
SC0896

Mfr.:

Description:
Cameras & Camera Modules Camera Mod 3 Sensor Assemblies 12-megapixel Sony IMX708 120 wide viewing angle / NoIR (night) sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.50 €21.50

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
Brand: Raspberry Pi
Packaging: Tray
Factory Pack Quantity: 360
Subcategory: Cameras & Accessories
Tradename: SA36NA30P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Camera Module 3

Raspberry Pi Camera Module 3 are compact modules that offer phase detection autofocus (PDAF) and a Sony IMX708 12MP image sensor with high dynamic range (HDR). The Camera Module 3 is available in standard and wide-angle versions and with or without an infrared cut filter. These modules feature an HDR mode up to 3MP, and they can take full HD video as well as still photographs. The operation is also fully supported by the libcamera library. Camera Module 3 is compatible with Raspberry Pi computers (excluding early Zero models, and later Zero models require an adapter FPC, sold separately). Camera Module 3 is ideal for use by beginners and advanced users for home projects, machine learning applications, and more.