Gateways

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Gateways Industrial LoRaWAN Gateway w/AS923Hz Non-Stocked
€512.95
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 923 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
Advantech Gateways Modbus RTU/TCP to EtherCAT Fieldbus Gateway
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
€672.61
Min.: 1
Mult.: 1

Advantech Gateways A8 800MHz,2xLAN,6xCOM,1xmPCIe w/EdgeLink Drop Dispatch Lead Time 16 Weeks
115.2 kb/s 1 PCIe, 1 USB, 2 Ethernet, 6 Serial Ethernet, PCIe, Serial 10 V 30 V - 40 C + 70 C