IP20 PLC Controllers

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Banner Engineering PLC Controllers DXM700 Controller; DX80 Performance Gateway 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
3In Stock
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Siemens PLC Controllers LOGO DM8 24R EXPANSION MODULE 11In Stock
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO AM2 RDT, 2AI, -50..+200DECR/C 8In Stock
Min.: 1
Mult.: 1

Expansion Module 2 Input DIN Rail Mount 28.8 VDC 10.8 VDC Analog No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO AM2 AQ, 2AQ, 0-10V, 0/4-20MA 6In Stock
Min.: 1
Mult.: 1

Expansion Module 2 Output DIN Rail Mount 28.8 VDC 10.8 VDC Analog No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Schneider Electric PLC Controllers CONTROLLER M221-16IO Relay Ethernet 4In Stock
Min.: 1
Mult.: 1
11 Input 7 Output DIN Rail Mount 240 V 100 V Relay M221 IP20 - 10 C + 55 C 70 mm x 95 mm x 90 mm
Schneider Electric PLC Controllers CONTROLLER M221-16IO RELAY ETHERNET MOD. 8In Stock
Min.: 1
Mult.: 1
10 Input 8 Output DIN Rail Mount 28.8 V 20.4 V Relay M221 IP20 - 10 C + 55 C 70 mm x 70 mm x 90 mm
Phoenix Contact PLC Controllers AXL F EX IS AO4 HART XC 1F 1In Stock
Min.: 1
Mult.: 1
Analog Output Module 2 Output IP20 - 25 C + 60 C


Phoenix Contact PLC Controllers AXL SE AI4 I 4-20 21In Stock
22Expected 26/08/2026
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL SE DO16/1 79In Stock
56Expected 25/09/2026
Min.: 1
Mult.: 1

Digital Output Module DC IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers IB IL 24 DI 32/ HD-2MBD-PAC 1In Stock
Min.: 1
Mult.: 1

IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DO 32/ HD-2MBD-PAC 1In Stock
Min.: 1
Mult.: 1

IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IBIL 24DI 16 NPN-PAC NPN-PAC 2In Stock
Min.: 1
Mult.: 1
IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IL EIP BK DI8DO42 TX-PAC 5In Stock
Min.: 1
Mult.: 1

Bus Coupler Digital IL EIP IP20 - 25 C + 60 C
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
2In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm

IDEC PLC Controllers 16pt Relay Exp Module Screw
5In Stock
Min.: 1
Mult.: 1
DC FC6A IP20 - 25 C + 65 C


IDEC PLC Controllers SmartRelay CPU 24VAC-DC 4In Stock
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 24 VAC, 24 VDC 24 VAC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm


IDEC PLC Controllers SmartRelay CPU 12-24VDC 7In Stock
14Expected 20/08/2026
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Eaton Electrical PLC Controllers EASYE4 NPLC 100-240AC RLY DISP SCWTRM 9In Stock
3Expected 21/10/2026
Min.: 1
Mult.: 1
Expansion Module 8 Input 4 Output DIN Rail Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Digital Relay Ethernet LCD easyE4 IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
Eaton Electrical PLC Controllers EASYE4 ACCY DIO 12/24DC,24AC 4DI 4RO STM 1In Stock
5On Order
Min.: 1
Mult.: 1
PLC Controller 4 Input 4 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 36 mm x 90 mm x 58 mm


Eaton Electrical PLC Controllers CANOPEN GATEWAY MODULE 3In Stock
Min.: 1
Mult.: 1
Digital Gateway Module XI/ON IP20 0 C + 55 C
Phoenix Contact PLC Controllers AXL F PWM2 1H 2In Stock
Min.: 1
Mult.: 1
Function Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DO16/2 2H 1In Stock
2On Order
Min.: 1
Mult.: 1
Digital Output Module Digital IP20 - 25 C + 60 C


Phoenix Contact PLC Controllers AXL SE AI4 U 0-10 7In Stock
16Expected 20/10/2026
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL SE AI4 I 0-20 1In Stock
3Expected 27/08/2026
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL UTH 8 1In Stock
Min.: 1
Mult.: 1
Temperature Control Module IP20 - 25 C + 60 C