EA 9785-1USB

Display Visions
790-EA97851USB
EA 9785-1USB

Mfr.:

Description:
Controller Accessories USB - RS485 Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€57.81 €57.81
€47.95 €479.50
€45.70 €2,285.00
€42.10 €4,210.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Controller Accessories
RoHS:  
EA PLC
Controller Accessories
Brand: Display Visions
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: HMI-TFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA-HMI Modbus RTU/TCP Remote Displays

DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote Displays offer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m2. These displays operate in slave mode and support fully definable display content, including text, pictures, values, bargraphs, and instrument graphics. The EA-HMI displays communicate via Modbus RTU and Modbus TCP, support up to 256 Modbus registers, and offer multiple interface options, including RS485, LAN, WiFi, and Modbus. These displays are available in wall-mount and panel-mount options and feature a 5V to 30V input voltage range. The EA-HMI displays utilize quick, tool‑free push‑in connection technology that simplifies commissioning and are compatible with more than 20 PLC models. These include Siemens Logo!, S7-200, S7-1200/1500, S7-300/400, Allen Bradley, Mitsubishi FX, Beckhoff, and easyE4.