Routers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security
Advantech Routers Cellular Router, Cat4
2In Stock
Min.: 1
Mult.: 1

Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal
3In Stock
Min.: 1
Mult.: 1

Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5In Stock
Min.: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers ICR for EMEA
4In Stock
Min.: 1
Mult.: 1
LTE Cat 4 Routers ARM926EJ-S 600 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 DIO, Ethernet, Micro SIM 9 V 48 V - 40 C + 75 C 105 mm x 95 mm x 25 mm 64 MB IP30 128 MB
Advantech Routers ICR-2500, Global, 4 ETH, 1 DI, 1 DO, GNSS, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.5 W 128 MB
Advantech Routers CR-2500, Global, 4 ETH, 1 DI, 1DO, WiFi, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.7 W 128 MB
Advantech Routers Industrial Wireless Ethernet Bridge/Rout 80In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V 36 V - 30 C + 85 C 12.1 cm x 12 cm x 2.9 cm
Advantech Routers DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4 8In Stock
Min.: 1
Mult.: 1

Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routers DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHX 15In Stock
Min.: 1
Mult.: 1
Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routers Global LAN router,2xETH,1xRS232,1xRS485,
17In Stock
Min.: 1
Mult.: 1
Industrial IoT LAN Routers & Gateways Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,NOACC
5In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI
3In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,NAM,2xETH,WiFi,RS232,485
6In Stock
34On Order
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO
3In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL
2In Stock
Min.: 1
Mult.: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers Cellular Router,NAM,2xETH,RS232,485
6In Stock
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LAN router,5xETH,MET AL,ACCEU
3Expected 03/09/2026
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers Cellular Router, Cat4, NAM 1x ETH
32On Order
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Routers ICR for EMEA 31Factory Stock Available
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Advantech Routers LATAM cat4,2xETH,1xRS232,1xRS485,NOACC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Advantech Routers Cellular Router,NAM,2xETH,RS232,485
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers LAN_router,5xETH,WIFI,METAL,ACCIN
Non-Stocked
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers LAN_router,5xETH,WIFI,PD,METAL,NOACC
Non-Stocked
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security