X4-B11-W-A

Digi
860-X4-B11-W-A
X4-B11-W-A

Mfr.:

Description:
WiFi Modules - 802.11 ConnectPortX4 Znet- 2.5 to Wi-Fi 802.11g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€453.22 €453.22

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: WiFi Modules - 802.11
RoHS:  
ConnectPort X4
2.4 GHz
10 Mb/s, 100 Mb/s
Ethernet, RS-232, USB
6 V
30 V
15 dBm
- 30 C
+ 75 C
Antenna Connector Type: SMA
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 133.3 mm x 85 mm x 25.4 mm
Modulation Technique: BPSK, CCK, DBPSK, DQPSK, QPSK
Operating Supply Voltage: 6 V to 30 V
Product Type: WiFi Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Security: FIPS 197, SSHv2, SSL
Subcategory: Wireless & RF Modules
Tradename: ConnectPort
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.