V-MD3_M12-RFB-00A-01

RFbeam
62-V-MD3M12RFB00A01
V-MD3_M12-RFB-00A-01

Mfr.:

Description:
RF Modules 61GHz digital 3D FMCW radar with tracking

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,161.56 €1,161.56

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
V-MDx
15 dBm
100BASE-T
8 V
32 V
300 mA
300 mA
- 20 C
+ 85 C
Bulk
Brand: RFbeam
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: V-MD3
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
EAR99

V-MD3 Radar Transceiver

RFbeam V-MD3 Radar Transceiver is a high-end 3D radar transceiver with integrated signal processing and tracking algorithms. This radar transceiver measures the speed, direction, distance, and angle (in azimuth and elevation) of moving and static objects. The V-MD3 3D transceiver includes 3 TX and 4 RX patch antennas with a 60°/36° beam aperture. This 3D radar transceiver features 100BASE-T Ethernet, two configurable digital outputs with overcurrent protection, and a wide 8V to 32V supply voltage range. The V-MD3 transceiver comes with integrated range-Doppler processing with tracking and IP65 water-proof housing with M12 plugs.