WRL-17830

SparkFun
474-WRL-17830
WRL-17830

Mfr.:

Description:
Multiprotocol Modules ESP32 WROOM MCU Module - 16MB (PCB Antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.09 €7.09

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
2.4 GHz
20 dBm
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WRL-17830 ESP32 WROOM MCU Module (PCB Antenna)

SparkFun WRL-17830 ESP32 WROOM MCU Module (PCB Antenna) is a powerful and generic Wi-Fi®+BT+BLE MCU module. The WRL-17830 ESP32 WROOM MCU module features the ESP32-D0WD-V3 chip that is designed to be scalable and adaptive. The ESP32 module integrates a rich set of peripherals such as capacitive touch sensors, hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I2S, and I2C. The integration of BLUETOOTH®, Bluetooth LE, and Wi-Fi ensures that a wide range of applications can be targeted. This module supports a data rate of up to 150Mbps and 20dBm output power at the antenna for the widest physical range. The ESP32 WROOM module offers a 5µA sleep current that is suitable for battery-powered and wearable electronics applications.