SC600YWFPC-E56-UNNNA

Quectel
277-600YWFPCE56UNNNA
SC600YWFPC-E56-UNNNA

Mfr.:

Description:
Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 200
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
€64.24 €192,720.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz, 5 GHz
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.55 V
4.4 V
- 35 C
+ 65 C
Pad
44 mm x 43 mm x 2.85 mm
Bluetooth 4.2
LTE Cat 6
GNSS
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Data Rate: 50 Mb/s, 300 Mb/s
Moisture Sensitive: Yes
Product: 802.11 a/b/g/n/ac, Bluetooth 4.2, GNSS, LTE Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0