BG600LM3AA-D08-TA0AA

Quectel
277-BG600LM3AD8TA0AA
BG600LM3AA-D08-TA0AA

Mfr.:

Description:
Multiprotocol Modules Embedded, 0-6000, Cable assembly, 150mm, -, SMA-female to IPEX MHFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.68 €34.68
€34.67 €346.70
€34.66 €866.50
€33.18 €3,318.00
€33.11 €8,277.50
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
ADC, GPIO, I2C, PCM, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
Built-In
18.7 mm x 16 mm x 2.1 mm
EGPRS, LTE Cat-M1, LTE Cat NB2
GNSS
Brand: Quectel
Core: ARM Cortex M7
Data Rate: 588 kb/s, 1.119 Mb/s
Operating Supply Voltage: 3.8 V
Product: EGPRS, GNSS, LTE CatM1, LTE Cat NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 186 mA, 148 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C