SC1905A-00A00

Analog Devices / Maxim Integrated
700-SC1905A-00A00
SC1905A-00A00

Mfr.:

Description:
Mobile Modules 225MHz to 3800MHz RF Power Amplifier Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€145.45 €145.45
€129.86 €1,298.60
€123.94 €3,098.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Mobile Modules
RoHS:  
SC1905
698 MHz to 3.8 GHz
SPI
1.75 V, 3.1 V
1.95 V, 3.5 V
- 40 C
+ 105 C
9 mm x 9 mm
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 1.85 V, 3.3 V
Product: Cellular Modules
Product Type: Cellular Modules
Factory Pack Quantity: 260
Subcategory: Wireless & RF Modules
Type: RF PA Linearizer
Unit Weight: 6.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.h
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC1905 RF Power Amplifier Linearizers

Analog Devices SC1905 RF Power Amplifier Linearizers is a fully adaptive RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. Using the PA output and input signals, the SC1905 adaptively generates an optimized correction function to minimize the PA’s self-generated distortion and impairments. The SC1905 can operate over wide-signal bandwidths and consume low power, using RF-domain analog signal processing. Analog Devices SC1905 RF Power Amplifier Linearizers are ideal for 4G and 5G cellular infrastructure, PAs, output power, and PA linearization applications.