L000968-01

TE Connectivity
571-L000968-01
L000968-01

Mfr.:

Description:
Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,400

Stock:
1,400 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.84 €6.84
€5.40 €54.00
€5.10 €127.50
€4.42 €442.00
€4.20 €1,050.00
€3.77 €1,885.00
€3.11 €3,110.00
Full Reel (Order in multiples of 2000)
€3.03 €6,060.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
Cramic Chip
902 MHz
928 MHz
Chip
1.5 dBi
50 Ohms
4:1
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
10 mm
3.2 mm
0.5 mm
LoRa Ceramic Chip Antennas
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

ISM, LPWAN & LoRa Ceramic Chip Antennas

TE Connectivity's (TE) ISM, LPWAN, and LoRa Ceramic Chip Antennas offer a full range of coverage to satisfy global 868MHz and 915MHz applications. These SMD tape-and-reel antennas offer high power handling and are available with pre-built evaluation boards featuring matching circuits, simplifying testing and verification for users and installers. Applications for TE ISM, LPWAN, and LoRA Ceramic Chip Antennas include Internet of Things (IoT) devices, handheld devices, smart home, smart security, and aids for daily living (ADL).