TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies ANT-433-CW-RCS-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave R-Angle 433MHz SMA Non-Stocked Lead-Time 7 Weeks
Min.: 500
Mult.: 500
Tray
TE Connectivity / Linx Technologies ANT-5GWWS6-RPS
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel RPS Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
TE Connectivity / Linx Technologies ANT-868-CW-RCL
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz RPS Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz Whip Right Angle 50 Ohms - 20 C + 85 C Monopole 1 Band Connector RP-SMA RP-SMA Male 868 MHz LoRa, SigFox, ISM, Sensor Networks 88 mm 16.6 mm Bulk
TE Connectivity / Linx Technologies ANT-DB1-RMS-SMA
TE Connectivity / Linx Technologies Antennas Antenna Vehicle DualBand RG58 4.3M SMA Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2 - 40 C + 80 C Monopole 2 Band Direct / Permanent Mount SMA SMA 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm RG-58 Bag
TE Connectivity / Linx Technologies ANT-DB1-RMT-SMA
TE Connectivity / Linx Technologies Antennas Antenna Vehicle DualBand RG58 4.3M SMA Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 1.5, 2.7 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector SMA Male 892 MHz, 1.85 GHz Cellular 93.7 mm 27.5 mm 4.3 M RG58 Bulk
TE Connectivity / Linx Technologies ANT-433-CW-RAH-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave R-Angle 433MHz SMA Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 240

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.61 GHz 6 dBi 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector 25 mm 25 mm 12 mm 1.13 mm Coax Bulk