TEL0143

DFRobot
426-TEL0143
TEL0143

Mfr.:

Description:
Antennas 600-6000MHz 5G Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 03/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.79 €6.79

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
WiFi
Whip
Blade Tilt / Swivel
5 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
3.3 GHz
Celluar
152.2 mm
21.79 mm
96 mm
Brand: DFRobot
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600-6000MHz 5G Antennas

DFRobot 600-6000MHz 5G Antennas are designed for high efficiency and peak gain to deliver excellent throughput for access points, terminals, and routers. The antennas work on all major cellular (5G/4G/3G/2G) frequency bands. It can enhance WiFi and 5G signals, transmit and receive signals, and improve network quality. The module supports 90° bending, flexible pointing, and is backward compatible with 5G/4G/3G/2G cellular applications, like 5G, LTE, GSM, UMTS, Wi-Fi, etc.