L001095-01

TE Connectivity
571-L001095-01
L001095-01

Mfr.:

Description:
Antennas Antenna RA 868/915 LPWA SMA GOLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,968

Stock:
1,968 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.62 €3.62
€2.53 €25.30
€2.52 €126.00
€2.28 €228.00
€2.17 €542.50
€2.10 €1,050.00
€2.08 €2,080.00
€1.97 €9,850.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Modules
863 MHz
920 MHz
1.2 dBi
50 Ohms
1.9:1
10 W
- 40 C
+ 85 C
1 Band
Chassis
Connector
SMA-M
48 mm
50.5 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 863 MHz to 920 MHz
Ground Plane Size: 90 mm x 150 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

868MHz & 915MHz ISM Band Antennas

TE Connectivity's 868MHz and 915MHz ISM Band Antennas are single-band antennas that offer high performance in a compact and rugged housing. These antennas are available with a housing that has a direct-to-device SMA male connector for ease of installation. The 868MHz and 915MHz ISM band antennas are external chassis mount antennas ideal for Low-Power Wide-Area (LPWA) applications.