L001065-01

TE Connectivity
571-L001065-01
L001065-01

Mfr.:

Description:
Antennas 400-430MHz Baton, 6.0dBi, 1.8m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€261.52 €261.52
€225.40 €2,254.00
€216.39 €5,409.75

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
400 MHz
430 MHz
Fiberglass
6 dBi
50 Ohms
2.0:1
100 W
- 40 C
+ 85 C
1 Band
Mast Mount
N Female
Bulk
Brand: TE Connectivity
Cable Length: 19.7 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 400 MHz to 430 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
5A991.g

Infrastructure Antennas

TE Connectivity's (TE) Infrastructure Antennas are wideband baton, Yagi, and log-periodic antennas for indoor/outdoor applications. The TE L001065-01 and L001066-0 are omnidirectional baton infrastructure antennas for 400MHz and UHF operations, broadcast, wireless access systems, and trunking communications. The L001067-01 is a log-periodic 5G antenna with an ultra-wideband cellular and WLAN global frequency range of 617MHz to 6000MHz. The L001068-01 is a 4G and cellular Yagi antenna for Wi-Fi® HaLow, ISM, and LoRa.