UWA.01

Taoglas
960-UWA.01
UWA.01

Mfr.:

Description:
Antennas 5-9GHz UWB Ceramic Substrate Antenna 3.2*1.6*0.5(mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,504

Stock:
4,504 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.07 €1.07
€0.776 €7.76
€0.703 €17.58
€0.622 €62.20
€0.583 €145.75
€0.56 €280.00
€0.541 €541.00
€0.506 €1,265.00
Full Reel (Order in multiples of 5000)
€0.493 €2,465.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Reel
Cut Tape
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

UWA.01 UWB 6-9GHz Miniature Chip Antenna

Taoglas UWA.01 Ultra-Wideband (UWB) 6GHz to 9GHz Miniature Chip Antenna utilizes low-power digital wireless technology to transmit sizeable amounts of digital data over a wide spectrum of frequency bands. These low-power requirements increase the battery life for sensors and tags, reducing overall operational costs. The UWA.01 chip antenna features a small form factor of 3.2mm x 1.6mm x 0.5mm with high efficiencies across the pulsed UWB communications operational bands. The antenna mounts to a PCB via a standard SMT reflow process. Taoglas UWA.01 UWB 6GHz to 9GHz Miniature Chip Antenna enables designers to use only one antenna that covers most common UWB commercial bands, including channels 5 through 12 simultaneously. Applications include indoor tracking, warehousing and asset location, and keyless entry and security.