SWLP.2450.12.4.B.02

Taoglas
960-SWLP2450124B02
SWLP.2450.12.4.B.02

Mfr.:

Description:
Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,145

Stock:
9,145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.75 €4.75
€3.73 €37.30
€3.48 €87.00
€3.19 €319.00
€3.05 €762.50
Full Reel (Order in multiples of 500)
€2.96 €1,480.00
€2.85 €2,850.00
€2.76 €6,900.00
5,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Patch
2 dBi
100 MHz
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Industrial Applications, Wireless Applications
12 mm
12 mm
4 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 50 mm x 50 mm
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99