MA321.A.001

Taoglas
960-MA321.A.001
MA321.A.001

Mfr.:

Description:
Antennas 3-in-1 GNSS and 2*4G MIMO Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€53.17 €53.17
€41.62 €416.20
€37.65 €3,765.00
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
MIMO
4G
GNSS
Puck
Adhesive Mount
Connector
SMA (Male)
TGC-1.5DS
Bulk
Brand: Taoglas
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA321.A.001 Comet 2-in-1 Antenna

Taoglas MA321.A.001 Comet 2-in-1 Antenna features two 5G/4G high-performance antennas for MIMO cellular systems covering 600MHz to 6GHz. This low-profile, puck-style mount antenna provides a stable 4.2dB gain and high efficiency within its compact 80mm x 18.1mm dimensions. The MA322 is IP67-rated against water ingress and offers an adhesive/magnetic mounting base. Taoglas MA321.A.001 Comet 2-in-1 Antenna is ideal for compact spaces where other antennas may be too large, including telematics, gateways, routers, digital signage, and first responder/emergency services.