ALPDF254.07.0100C

Taoglas
960-ALPDF254.070100C
ALPDF254.07.0100C

Mfr.:

Description:
Antennas Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.55 €27.55
€22.32 €223.20
€21.01 €525.25
€19.22 €2,306.40
€18.19 €4,365.60
€18.18 €10,908.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Patch
1.525 GHz
1.559 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS
1 dBi, 28.4 dB
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
Chassis Mount
Connector
I-PEX MHFI (U.FL)
Autonomous Vehicles, Precision Agriculture, Robotics
35 mm
35 mm
8.3 mm
1.37 mm Coax
Tray
Brand: Taoglas
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 120
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Active L-Band Patch Antennas

Taoglas Active L-Band Patch Antennas are designed for use on the L-Band spectrum required for positioning correction services. The antennas feature a wide 1525MHz to 1559MHz frequency range with a low axial ratio and improved gain value. Taoglas Active L-Band Patch Antennas provide directional radiation pattern stability, which allows for high reliability and a high precision, accurate GNSS receiver. The antennas are CE-certified, RoHS/REACH compliant, and ideal for unmanned aerial vehicles (UAVs), robotics, autonomous vehicles, and precision agriculture applications.