ENW-89858A1KF

Panasonic
667-ENW-89858A1KF
ENW-89858A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1782;RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN1782
BLE
I2C, I2S, SPI, UART
2 Mb/s
- 103 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Core: ARM Cortex-M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 15.6 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.7 mA
Supply Current Transmitting: 4.9 mA
Type: USB Adapter
Width: 8.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PAN1782 BLUETOOTH® Low Energy Module

Panasonic PAN1782 BLUETOOTH® Low Energy Module is based on the Nordic nRF52833 single-chip controller and features 15.6mm x 8.7mm x 2mm dimensions. This module provides a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500kb/s or 125kb/s. The unique channel selection algorithm improves performance in high-interference environments, and the LE advertising extensions allow for larger amounts of data to be broadcasted in connectionless scenarios. The Arm® Cortex®-M4 process, 128kB RAM, and the built-in 512kB flash memory ensure the PAN1782 can be used in standalone mode, removing the need for an external processor. Panasonic PAN1782 Bluetooth Low Energy Module offers ultra-low current consumption, making it ideal for battery-powered devices.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.