MEA-1600-EXP

Maxtena
259-MEA-1600-EXP
MEA-1600-EXP

Mfr.:

Description:
Antennas GNSS and Iridium Adhesive Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€122.05 €122.05
€102.90 €1,029.00
€98.11 €2,452.75
€92.85 €9,285.00

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active
1.57542 GHz
1.627 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
IoT
Module
Square
- 1.1 dB
50 Ohms
1.4:1, 1.2:1
24.3 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.57542 GHz, 1.602 GHz, 1.621 GHz
Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring
80 mm
76 mm
0.8125 mm
3 M RG174
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 189-00026-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MEA-1600-EXP Adhesive Mount Antenna

Maxtena MEA-1600-EXP Adhesive Mount Antenna is a 2-in-1 antenna solution that offers high gain and efficiency and is ideal for maintaining constant global connectivity via Iridium. The MEA-1600-EXP adhesive mount antenna covers all GPS/GLONASS/Galileo and Iridium frequencies and is easy to install with maximum durability. The MEA-1600-EXP features two cables with an SMA-male standard connector and 3m standard cable length. This antenna is fully customizable by additional connector types, cable lengths, and cable types. The MEA-1600-EXP adhesive mount antenna is low profile, rugged, ground plane independent, and is compatible with any Iridium SBD transceiver. The MEA-1600-EXP adhesive mount antenna features a hemispherical radiation pattern and is RoHS compliant. This antenna operates at the -40˚C to 85˚C temperature range and the cables offer 50Ω impedance. Typical applications include Iridium SBD, satellite IoT, telematics, navigation, satellite communications, remote surveillance, and monitoring.