EAR00413

Embedded Artists
924-EAR00413
EAR00413

Mfr.:

Description:
Multiprotocol Modules 2EA M.2 Wi-Fi 6E a/b/g/n/ac/ax MIMO, Bluetooth 5.2 with CYW55573 and LBEE5XV2EA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€72.84 €72.84
€65.32 €653.20
€62.20 €1,555.00
€56.69 €5,669.00
250 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
UART, USB
3.3 V
3.6 V
22 mm x 30 mm x 1.5 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Data Rate: 11.54 Mb/s, 144 Mb/s, 300 Mb/s, 867Mb/s
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: MIMO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module

Embedded Artists 2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module is designed for evaluation, integration, and ease of use. The 2EA M.2 module features a Murata 2EA LBEE5XV2EA-SMP module and an Infineon/Cypress CYW55573 chipset. Operating within a -40°C to +85°C temperature range and the 2.4GHz/5GHz and 6GHz frequency bands, these devices offer a 3.3V to 3.6V power supply range and 11Mbps, 54Mbps, 144Mbps, 300Mbps, and 867Mbps data rates.