DRM1000

CML Micro
226-DRM1000
DRM1000

Mfr.:

Description:
RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.92 €21.92

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Modules
RoHS:  
SuRF
RF Modules
530 kHz to 108 MHz
UART
2.7 V
3.6 V
- 20 C
+ 60 C
46.2 mm x 28.4 mm x 5 mm
Tray
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 960
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8527990000
CNHTS:
8517629990
CAHTS:
8527990000
USHTS:
8527991500
JPHTS:
852799000
KRHTS:
8527990000
ECCN:
EAR99

DRM1000 Broadcast Receiver Module

CML Micro DRM1000 Broadcast Receiver Module is a complete ‘antenna-to-audio’ solution designed for easy integration by manufacturers of broadcast receivers. Full software functionality is included for high-performance reception of AM, FM, and DRM (DRM30 and DRM+) broadcasts worldwide across MF, HF, and VHF (Band I and II). The module software supports a simple user interface comprising a small, low-cost display and push buttons. Support is also provided for an external microcontroller via a serial interface to provide an extended user interface and functions if desired.

FEATURED PRODUCTS
CML MICRO