AETC01M02XS-SS

ABRACON
815-AETC01M02X
AETC01M02XS-SS

Mfr.:

Description:
Antennas External Antennas Whip Connector Mount SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.46 €15.46
€10.93 €109.30
€9.74 €243.50
€8.94 €894.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
7.15 GHz
Whip
4 dBi
50 Ohms
2.5
- 30 C
+ 70 C
6 Band
Connector
SMA Male
20 mm
1.61 m
RG-174
AETC
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 617 MHz to 7.15 GHz
Polarisation: Vertical
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas

Abracon AETC LTE 4G/5G and Wi-Fi® 6E Whip Antennas are low profile and offer up to 80% efficiency with peak gain. These antennas support the 617MHz to 7150MHz operating frequency range and SMA or RP-SMA connectors. The AETC whip antennas feature ≤1.67 Voltage Standing Wave Ratio (VSWR), 50Ω impedance, and Omni-directional radiation pattern (Azimuth). Typical applications include IoT, BLUETOOTH®/ZigBee®/single-band Wi-Fi/WLAN, 2.4GHz audio applications, and smart homes/smart buildings.