EF001

Panduit
644-EF001
EF001

Mfr.:

Description:
Multiple Function Sensor Modules G5 IPDU 3 SENSOR HUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€78.02 €78.02
€70.52 €705.20
€68.38 €1,709.50
€67.70 €3,385.00
€67.02 €6,702.00
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: Panduit
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ G5 Sensor Hub

Panduit SmartZone™ G5 Sensor Hub allows three additional sensor ports to be added to an iPDU and two sensor hubs can be installed per iPDU, resulting in up to six connected environmental sensors. Environmental sensors are engineered with an embedded microchip that converts analog signals to digital format before data travels to the iPDU, providing greater data accuracy. This smart design enables easy plug-and-play installation.

FEATURED PRODUCTS
PANDUIT